Texas Instruments TLV2254AIPW

Operational Amplifier, 200 Khz, 4, 0.12 V/ S, 2.7V To 8V, Tssop, 14 Rohs Compliant: Yes
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2254AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages11 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2254AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 2.2
Stock
226,041
764,511
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
140 µA
140 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2254AIPWR
Rail-To-Rail Quad Operational Amplifier 14-TSSOP
Texas InstrumentsTLV2454AIPWR
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP T/R
Texas InstrumentsTLC2254AIPW
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube
STMicroelectronicsTSX634IPT
TSX634 Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
STMicroelectronicsTSX634AIPT
TSX634 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
STMicroelectronicsTSX634AIYPT
TSX634A Series 16 V 200 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments TLV2254AIPW provided by its distributors.

Operational Amplifier, 200 Khz, 4, 0.12 V/ S, 2.7V To 8V, Tssop, 14 Rohs Compliant: Yes
Quad Low-Voltage ail-To- ail Operational Amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±4V/8V 14-Pin TSSOP Tube
Advanced LinCMOSE RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIERS
Operational Amplifier, 4 Func, 850uV Offset-Max, CMOS, PDSO14
Op Amp, x2 Ch, 140μA, 120mV/μs, 36nV/rtHz, 200kHz, Shutdown, Rail-to-Rail, 50mA, ±4V, 8V, 200μV, 1pA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2254AIPW .
  • TLV2254AIPW..