Texas Instruments TLC2254AIPW

Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2254AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages11 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Augswan

CAD Models

Download Texas Instruments TLC2254AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
Stock
446,553
341,127
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
160 µA
160 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2254AQPWRQ1
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSX634IPT
TSX634 Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
STMicroelectronicsTSX634AIPT
TSX634 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
STMicroelectronicsTSX634AIYPT
TSX634A Series 16 V 200 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14
Texas InstrumentsTLV2254AIPW
Operational Amplifier, 200 Khz, 4, 0.12 V/ S, 2.7V To 8V, Tssop, 14 Rohs Compliant: Yes
Texas InstrumentsTLV2254AIPWR
Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2254AIPW provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube
ail-To- ail Quad Operational Amplifier 14-TSSOP
160μA(x2 Channels) 120mV/μs 36nV/rtHz 210KHz shutdown Rail to Rail 50mA 4 4 ±8V,16V 200μV 1pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.