Texas Instruments TLV2254AIPWR

Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-TSSOP -40 to 125
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2254AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages11 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

HQonline

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+2.68%

CAD Models

Download Texas Instruments TLV2254AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 2.375
Stock
657,752
224,984
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
140 µA
140 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLC2254AIPWR
Rail-To-Rail Quad Operational Amplifier 14-TSSOP
Texas InstrumentsTLV2454AIPWR
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP T/R
Texas InstrumentsTLC2254AQPWRQ1
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSX634IPT
TSX634 Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
STMicroelectronicsTSX634AIPT
TSX634 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
STMicroelectronicsTSX634AIYPT
TSX634A Series 16 V 200 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments TLV2254AIPWR provided by its distributors.

Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±4V/8V 14-Pin TSSOP T/R
Op Amp 140μA(x2 Ch) 120mV/μs 36nV/rtHz 200KHz Shutdown Rail-to-Rail 50mA 4Ch 4 ±4V/8V 200μV 1pA General Purpose TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:0.187MHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.