Texas Instruments TLV2454AIPWR

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP T/R
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2454AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Augswan

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-16.60%

CAD Models

Download Texas Instruments TLV2454AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.376
$ 3.461
$ 3.461
Stock
469,282
253,793
253,793
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.11 V/µs
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
220 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
23 µA
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2454AIPWR.

Related Parts

Texas InstrumentsTLV2455AIPWR
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP T/R
Texas InstrumentsTLV2455AIPW
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 16-Pin TSSOP Tube
Analog DevicesMAX4078EUD
OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP
Texas InstrumentsTLV2254AIPW
Operational Amplifier, 200 Khz, 4, 0.12 V/ S, 2.7V To 8V, Tssop, 14 Rohs Compliant: Yes
STMicroelectronicsTSX634IPT
TSX634 Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
STMicroelectronicsTSX634AIPT
TSX634 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments TLV2454AIPWR provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP T/R
500pA 4 220kHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO14
Operational Amplifiers - Op Amps Quad Mcrpwr R-to-R Input/Output Op Amp
23μA(x2 Channels) 110mV/μs 52nV/rtHz@ 5V 220KHz shutdown Rail to Rail 10mA 4 4 ±3V,6V 300μV 500pA General Purpose TSSOP-14 SMD mount,glue mount 1.2mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:220kHz; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.