STMicroelectronics TSX634IPT

TSX634 Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX634IPT.

HQonline

Datasheet31 pages13 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics TSX634IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.145
$ 1.2
Stock
456,177
125,803
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
2.4 mV
2.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
45 µA
45 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsTSX634AIPT
TSX634 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
STMicroelectronicsTSX634AIYPT
TSX634A Series 16 V 200 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14
Texas InstrumentsTLC2254AIPWR
Rail-To-Rail Quad Operational Amplifier 14-TSSOP
Texas InstrumentsTLC2254AIPW
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube
Texas InstrumentsTLC2254AQPWRQ1
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics TSX634IPT provided by its distributors.

TSX634 Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
TSX634IPT, Quad Micropower Op Amp, 200kHz Rail-Rail, 3.3 to 16 V, 14-Pin TSSOP
Operational Amplifier, 14 Func, 2400uV Offset-Max, CMOS, PDSO4
Op-Amp, Quad, 200Khz, 0.12V/Us, Tssop-14; |Stmicroelectronics TSX634IPT
45μA 120mV/μs 60nV/rtHz 200KHz 62dB shutdown Rail to Rail 92mA 4 4 3.3V 16V 1.6mV 1pA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics