What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV2217-25KC

Low-Dropout Fixed-Voltage Regulators 3-TO-220 0 to 125
$ 0.507

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-25KC.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.507
$ 3.65
$ 3.65
Stock
120,680
171,154
171,154
Authorized Distributors
2
3
3
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Polarity
-
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
400 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-220
TO-220
TO-220
Number of Pins
-
3
3

Related Parts

Texas InstrumentsTLV2217-18KCS
62dB(120Hz) 190¦ÌA Fixed 500mA 1 1.8V 3V 1.8V 12V 17mV 9mV TO-220-3 10.16mm*4.58mm*8.7mm
Texas InstrumentsTLV2217-18KCSE3
62dB(120Hz) 190¦ÌA Fixed 500mA 1 1.8V 3V 1.8V 12V 17mV 9mV TO-220-3 10.16mm*4.58mm*8.7mm
STMicroelectronicsLF33ABV-DG
80dB~65dB(120Hz~65) 1mA Fixed 500mA 1 3.3V 2.5V 3.3V 16V 700mV@ 500mA 16mV 16mV TO-220
STMicroelectronicsLF50ABV-DG
76dB~60dB(120Hz~10kHz) 1mA Fixed 500mA 1 5V 2.5V 5V 16V 700mV@ 500mA 25mV 25mV TO-220 9.15mm
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
MicrochipTC1262-3.3VAB
TC1262 Series 500 mA 3.3 V Fixed Output CMOS LDO Regulator - TO-220

Descriptions

Descriptions of Texas Instruments TLV2217-25KC provided by its distributors.

Low-Dropout Fixed-Voltage Regulators 3-TO-220 0 to 125
LDO Regulator Pos 2.5V 0.5A 3-Pin(3+Tab) TO-220 Tube
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 12V
2.5 V FIXED POSITIVE LDO REGULATOR 0.5 V DROPOUT PSFM3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.