What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV2217-18KCS

500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125

$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-18KCS.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2217-18KCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.929
$ 1.49
Stock
228,614
121,786
Authorized Distributors
5
3
Min Input Voltage
3 V
3 V
Max Input Voltage
12 V
12 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
500 mA
500 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2217-18KCS.

Related Parts

MC78M00A Series 0.5A 12 V Fixed Output Through Hole LDO Voltage Regulator-TO-220
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
MC78M05ACTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, +/-2%, 3-PIN TO-220
STMicroelectronicsLF33ABV-DG
Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LF33ABV-DG
STMicroelectronicsLF50ABV-DG
LDO Regulator Pos 5V 0.5A 3-Pin TO-220 Tube
STMicroelectronicsL78M15ABV-DG
LDO Regulator Pos 15V 0.5A 3-Pin TO-220 Tube

Descriptions

Descriptions of Texas Instruments TLV2217-18KCS provided by its distributors.

500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
62dB(120Hz) 190μA positive electrode Fixed 500mA 1 1.8V 3V 1.8V 12V 17mV 9mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
Single Channel LDO Voltage Regulator; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Output Current:500mA; Input Voltage Primary Max:12V; Leaded Process Compatible:No; Operating Temp. Max:125°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.