Texas Instruments TLV1391IDBVRG4

Single Differential Comparator with Open Collector Outputs 5-SOT-23
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1391IDBVRG4.

Texas Instruments

Datasheet12 pages18 years ago
Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TLV1391IDBVRG4 provided by its distributors.

Single Differential Comparator with Open Collector Outputs 5-SOT-23
500ns~5¦Ìs Open Collector 1 7V 5mV@ 5V 250nA@ 5V SOT-23 , 1.1mm
Comparator Single 7V 5-Pin SOT-23 T/R
COMPARATOR 9000 uV OFFSET-MAX 700 ns RESPONSE TIME PDSO5
Voltage Comparator IC; Output Type:Open Collector; Supply Voltage Min:2V; Supply Voltage Max:7V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.