Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1117IDCYRG3

800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117IDCYRG3.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments TLV1117IDCYRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.21
$ 0.21
Stock
662,471
398,513
398,513
Authorized Distributors
2
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
13.7 V
13.7 V
Min Output Voltage
-
1.25 V
1.25 V
Output Voltage
13.75 V
-
-
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV1117CDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117CDCYG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsTLV1117-18IDCYRG3
LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 1.8V 0.8A SOT223

Descriptions

Descriptions of Texas Instruments TLV1117IDCYRG3 provided by its distributors.

800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Adjustable Positive LDO Regulator, 1.25V Min, 13.7V Max, 1.4V Dropout, BIPolar, PDSO4
IC REG LIN POS ADJ 800MA SOT223 Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
IC, ADJ LDO REG 1.238V TO 13.5V 4-SOT-233
IC REG LIN POS ADJ 800MA SOT223
IC REG MULTI CONFG ADJ 2A 8DFN
75dB(120Hz) 1.7mA positive electrode Adjustable 800mA 1 1.25V 2.7V 13.7V 15V 1.3V@ 800mA 0.2%(Typ) 0.035% SOT-223-4 SMD mount,glue mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117IDCYR(G3)