Texas Instruments TLK3104SAGNT

ROHS3Compliant BALL Full Transceiver Transceiver 70C 3.125Gbps 1.357205g 540mA
$ 94.061

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK3104SAGNT.

Texas Instruments

Datasheet43 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK3104SAGNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLK3114SAGNT
ROHS3Compliant BALL Full Transceiver Transceiver 70C 1.5/2.52.5V 10Gbps 1.357205g
Texas InstrumentsTLK3114SCGNT
10-Gbps XAUI Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK3104SCGNT
IC BKPLANE TXRX QUAD SER 289-BGA / 3.125-GbpS Quad Serial backplane Transceiver
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Intel / AlteraNHI350AM2 S LJ3S
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 352-Pin HL-BGA

Descriptions

Descriptions of Texas Instruments TLK3104SAGNT provided by its distributors.

ROHS3Compliant BALL Full Transceiver Transceiver 70C 3.125Gbps 1.357205g 540mA
4 1.8V 2.7V 3.125Gbps BGA-289 SMD mount 19mm*19mm*1.5mm
Serializers and Deserializers 10 Gb Ethernet Backplane Trnscvr
Four-channel serial backplane transceiver
IC BCKPLANE XCVR 10GBPS 289-BGA
IC TRANSCEIVER FULL 4/4 289BGA
10 GIGABIT ETHERNET BACKPLANE TRANS
The TLK3104SA is a flexible four-channel serial backplane transceiver, delivering high-speed bidirectional point-to-point data transmissions to provide up to 10 Gbps of full duplex data transmission capacity. The TLK3104SA supports a broad operating range of serial data rates from 2.5 Gbps to 3.125 Gbps. The primary application of this device is to provide building blocks for developing point-to-point baseband data transmission over controlled impedance media of approximately 50 . The transmission media can be printed-circuit-board traces, copper cables or fiber-optical media. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling into the lines. The TLK3104SA performs the parallel-to-serial, serial-to-parallel conversion, and clock extraction functions for a physical layer interface. The TLK3104SA also provides a selectable 8-bit/10-bit (8b/10b) encode/decode function. The serial transmitter and receiver is implemented using differential pseudo-emitter coupled logic (PECL) compatible signaling called voltage mode logic (VML) that eliminates the need for external components. The four transceivers in the TLK3104SA can be configured as either four separate links, or synchronized together as a single data path. The TLK3104SA supports both the 32-bit data path, 4-bit control, 10 gigabit media independent interface (XGMII) and the extended auxiliary unit interface (XAUI) currently proposed in the IEEE 802.3ae 10 gigabit ethernet task force. Figure 1 shows an example system block diagram for the TLK3104SA used as an XGMII extended sublayer (XGXS) device to provide an additional trace distance on PCB for data being transferred between the switching fabric and optical transceiver modules.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.