Texas Instruments TLK3114SAGNT

ROHS3Compliant BALL Full Transceiver Transceiver 70C 1.5/2.52.5V 10Gbps 1.357205g
$ 64.148

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK3114SAGNT.

Texas Instruments

Datasheet66 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages23 years ago
Datasheet65 pages17 years ago
Technical Drawing2 pages24 years ago

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK3114SAGNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLK3104SAGNT
ROHS3Compliant BALL Full Transceiver Transceiver 70C 3.125Gbps 1.357205g 540mA
Texas InstrumentsTLK3114SCZPV
10-Gbps XAUI Transceiver | IC ETHERNET TXRX 10GBPS 289-BGA
Texas InstrumentsTLK3114SCGNT
10-Gbps XAUI Transceiver 289-BGA 0 to 70
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Intel / AlteraNHI350AM2 S LJ3S
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Ethernet Controller Single Chip 10/100Mbps PCIe v2.0 1V/1.8V/3.3V 256-Ball PBGA Tray

Descriptions

Descriptions of Texas Instruments TLK3114SAGNT provided by its distributors.

ROHS3Compliant BALL Full Transceiver Transceiver 70C 1.5/2.52.5V 10Gbps 1.357205g
4 1.5V 2.7V 3.125Gbps BGA SMD mount 19mm*19mm*1.5mm
DATACOM NETWORK INTERFACE SUPPORT CIRCUIT PBGA289
Serializers and Deserializers 10 Gbps XAUI Transceiver
IC TRANSCEIVER FULL 4/4 289BGA
IC SERIAL TXRX QUAD HS 289-BGA
Transceiver IC; Transceiver Type:Ethernet; Data Rate Max:10Gbps; Supply Current:800mA; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:289-BGA; No. of Pins:289

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.