Texas Instruments TLK2701IRCP

1.6 to 2.7 GBPS Transceiver 64-HVQFP -40 to 85
$ 18.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2701IRCP.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet23 pages23 years ago

Farnell

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2701IRCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.72
$ 16.909
Stock
199,426
308,475
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
QFP
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
2.5 V
2.5 V
Number of Pins
64
64
Data Rate
2.7 Gbps
2.7 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsCLC018AJVJQ/NOPB
卤5V TQFP-64(10x10) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesAD1835AASZ
General Purpose Audio Codec 2ADC / 8DAC Ch Automotive 52-Pin MQFP Tray
Analog DevicesAD1835AASZ-REEL
Audio Codec 2ADC / 8DAC 24bit Automotive 52-Pin MQFP T/R
Analog DevicesAD1838AASZ
General Purpose Audio Codec 2ADC / 6DAC Ch Automotive 52-Pin MQFP Tray
Analog DevicesAD1838AASZ-REEL
General Purpose Audio Codec 2ADC / 6DAC Ch Automotive 52-Pin MQFP T/R
Texas InstrumentsTL16PIR552PH
Dual UART with 16-Byte Fifos, Selectable IR & 1284 Modes 80-QFP

Descriptions

Descriptions of Texas Instruments TLK2701IRCP provided by its distributors.

1.6 to 2.7 GBPS Transceiver 64-HVQFP -40 to 85
1 2.7V 1.6Gbps HVQFP-64 SMD mount 10mm*10mm*800μm
TELECOM CIRCUIT, 1-FUNC, PQFP64
IC TRANSCEIVER TELECOM 64HVQFP
IC TRNSCVR 1.6-2.7GBPS 64HVQFP
TRANSCEIVER, 1.6-2.7GBPS, 64HVQF
TRANSCEIVER, 1.6-2.7GBPS, 64HVQF; Interface Type:Serial; Interface Applications:Ultra High-speed Bidirectional Point-to-point Data Transmission Systems; Supply Voltage Range:2.3V to 2.7V; Power Dissipation Pd:5.25W; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFP; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2701; Control Interface:Serial, Parallel; Data Rate Max:2.7Gbps; Interface Applications:Ultra High-speed Bidirectional Point-to-point Data Transmission Systems; Interface Type:Serial; No. of I/O's:36; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:HVQFP; Power Dissipation Pd:5.25W; Supply Current:105mA; Supply Voltage Max:2.7V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.