Texas Instruments TLK2701IRCPR

1 2.3V 2.7V 1.6Gbps HVQFP-64 SMD mount,glue mount 10mm*10mm*800μm
$ 16.909

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2701IRCPR.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet23 pages23 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2701IRCPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.909
$ 18.72
Stock
328,057
224,609
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
-
QFP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
2.5 V
2.5 V
Number of Pins
64
64
Data Rate
2.7 Gbps
2.7 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK3101IRCP
Ethernet Transceiver Receiver Single Chip 1-Port 2.5 Volt 3.125Gbps 64-Pin HVQFP EP Tray
Texas InstrumentsTLK2541PFPR
1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85
Texas InstrumentsTLK2711JRZQE
1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70

Descriptions

Descriptions of Texas Instruments TLK2701IRCPR provided by its distributors.

1 2.3V 2.7V 1.6Gbps HVQFP-64 SMD mount,glue mount 10mm*10mm*800μm
1.6 to 2.7 GBPS Transceiver 64-HVQFP -40 to 85
Serializers and Deserializers 1.6 to 2.7 GBPS Transceiver
GBPS TRANSCEIVER, HVQFP-64, FULL REEL
SPECIALTY TELECOM CIRCUIT PQFP64
IC TRNSCVR 1.5-2.5GBPS 64HVQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK2701IRCPR.