Texas Instruments TLK2501IRCP

Transceiver 1TX 1RX 2.5Gbps 64-Pin HVQFP EP Tray / IC TRNSCVR 1.6-2.5GBPS 64-HVQFP
$ 24.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2501IRCP.

HQonline

Datasheet31 pages14 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.22%

CAD Models

Download Texas Instruments TLK2501IRCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.322
$ 19.921
$ 19.921
Stock
238,710
262,739
262,739
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
2.5 Gbps
1.5 Gbps
1.5 Gbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK2501IRCP.

Related Parts

Texas InstrumentsTLK3101IRCP
Ethernet Transceiver Receiver Single Chip 1-Port 2.5 Volt 3.125Gbps 64-Pin HVQFP EP Tray
Texas InstrumentsTLK2701IRCPR
1 2.3V 2.7V 1.6Gbps HVQFP-64 SMD mount,glue mount 10mm*10mm*800μm
Texas InstrumentsTLK2541PFPR
1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85
Texas InstrumentsTLK2711JRGQE
1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
Texas InstrumentsTLK2711JRZQE
1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70

Descriptions

Descriptions of Texas Instruments TLK2501IRCP provided by its distributors.

Transceiver 1TX 1RX 2.5Gbps 64-Pin HVQFP EP Tray / IC TRNSCVR 1.6-2.5GBPS 64-HVQFP
TRANSCEIVER, 1.5-2.5GBPS, HVQFP-64; Type de buffer: Émetteur-récepteur; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: HVQFP; Nombre de broches: 64Broche(s); Tension, alimentation min.: 2.3V; Tension, aliment
TRANSCEIVER, 1.5-2.5GBPS, HVQFP-64; Logic Device Type:Transceiver; Logic Family / Base Number:-; Logic Case Style:HVQFP; No. of Pins:64Pins; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK2501IRCP .
  • TLK2501IRCP.