Texas Instruments TLK1501IRCP

0.6 to 1.5-Gbps transceiver 64-HVQFP -40 to 85
$ 19.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1501IRCP.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet52 pages0 years ago

Mouser

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-15.17%

CAD Models

Download Texas Instruments TLK1501IRCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.072
$ 24.322
$ 24.322
Stock
260,839
238,269
238,269
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK1501IRCP.

Related Parts

Texas InstrumentsTLK2201BIRCP
1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85
Texas InstrumentsTLK2201ARCPR
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
Texas InstrumentsTLK2201RCP
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TLK1501IRCP provided by its distributors.

0.6 to 1.5-Gbps transceiver 64-HVQFP -40 to 85
CML 16 2.3V 2.7V LVTTL 1.5Gbps HVQFP-64 SMD mount 1mm(height)
1.5Gbps HVQFP-64(10x10) Serializers / Deserializers ROHS
1.5Gbps Transceiver, 1Tx/1Rx, 2.3-2.7V, 64-Pin HVQFP
Serializers and Deserializers 0.6 to 1.5 Gbps Transceiver
Telecom Circuit, 1-Func, TTL, PQFP64
IC TRANSCR 0.6-1.5GBPS 64HVQFP
TRANSCEIVER, 1501, VQFP64; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:1501; IC Generic Number:1501; Line / Bus Driver / Receiver / Transceiver Type:Gbps; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:VQFP; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK1501 IRCP
  • TLK1501IRCP.