Texas Instruments TLK3101IRCP

Ethernet Transceiver Receiver Single Chip 1-Port 2.5 Volt 3.125Gbps 64-Pin HVQFP EP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK3101IRCP.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet23 pages23 years ago

Mouser

iiiC

Jameco (USA)

DigiKey

CAD Models

Download Texas Instruments TLK3101IRCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLK2501IRCP
Transceiver 1TX 1RX 2.5Gbps 64-Pin HVQFP EP Tray / IC TRNSCVR 1.6-2.5GBPS 64-HVQFP
Texas InstrumentsTLK2701IRCPR
1 2.3V 2.7V 1.6Gbps HVQFP-64 SMD mount,glue mount 10mm*10mm*800μm
Texas InstrumentsTLK2541PFPR
1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85
Texas InstrumentsTLK2711JRGQE
1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
Texas InstrumentsTLK2711JRZQE
1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70

Descriptions

Descriptions of Texas Instruments TLK3101IRCP provided by its distributors.

Ethernet Transceiver Receiver Single Chip 1-Port 2.5 Volt 3.125Gbps 64-Pin HVQFP EP Tray
2.5 to 3.125 Gbps Transceiver 64-HVQFP -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQFP64
ROHS3Compliant DIFFERENTIAL GULL WING Transceiver Transceiver -40C~85C 3.125Gbps 226.909583mg 180mA
IC DGTL MEDIA PROCESSOR 515FCBGA
IC XCVR 2.5-3.125GBPS 64-HVQFP
Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Package/Case:64-HVQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.