Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK2711JRZQE

1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
$ 11.554

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2711JRZQE.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2711JRZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.554
$ 8.11
Stock
193,101
146,878
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
80
80
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
2.7 Gbps
2.7 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK2201AJRZQE
1.0 to 1.6 Gbps Gigabit Ethernet Tranceiver 80-BGA MICROSTAR JUNIOR 0 to 70
Texas InstrumentsTLK2201AJRGQE
1.0 to 1.6 Gbps Gigabit Ethernet Tranceiver 80-BGA MICROSTAR JUNIOR 0 to 70
Texas InstrumentsTLK2201JRGQE
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
Intel(R) 82562EP Fast Ethernet PHY, Single Port, Pb-Free 2LI, T-PBGA, Tray

Descriptions

Descriptions of Texas Instruments TLK2711JRZQE provided by its distributors.

1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
LVDS/TTL 1,18 18,1 2.3V 2.7V LVDS/TTL 2.7Gbps BGA SMD mount 5mm*5mm*1mm
Transceiver 1TX 1RX 2.7Gbps 80-Pin BGA MICROSTAR JUNIOR Tray
SPECIALTY TELECOM CIRCUIT PBGA80
IC TXRX 16/16 80BGA MICROSTAR JR
Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:80; Operating Temperature Range:0°C to +70°C; Package/Case:80-VFBGA; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.