Texas Instruments TLK2208BGPV

Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
$ 35.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2208BGPV.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages20 years ago
Technical Drawing2 pages24 years ago

Factory Futures

iiiC

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.37
$ 39.634
Stock
262,859
139,441
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
1.8 V
1.8 V
Number of Pins
289
289
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Related Parts

Texas InstrumentsTLK2208AGPV
Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK2218ZPV
8-Port Gigabit Ethernet Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK2218GPV
Ethernet Transceiver IC; Driver Case Style:BGA; No. of Pins:289; Package/Case:289-BGA
Texas InstrumentsTLK3114SCGNT
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PBGA289, 19 X 19 MM, PLASTIC, BGA-289
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Texas InstrumentsTLK6002ZEU
Dual channel 470-Mbps to 6.25-Gbps multi-rate transceiver 324-BGA -40 to 85

Descriptions

Descriptions of Texas Instruments TLK2208BGPV provided by its distributors.

Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
8 1.7V 1.9V 1.3Gbps BGA SMD mount 19mm*19mm*1.41mm
Serializers and Deserializers Octal Gigabit Ethernet Transceiver
PHY 8-CH 1.8V 289-Pin BGA Tray
DATACOM ETHERNET TRANSCEIVER PBGA289
IC TRANSCEIVER FULL 8/8 289BGA
IC ETHERNET TXRX 8PORT 289-BGA
8 PORT GIGABIT ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER, 8-TRNSVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.