Texas Instruments TLK2218ZPV

8-Port Gigabit Ethernet Transceiver 289-BGA 0 to 70
$ 41.355

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2218ZPV.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Mouser

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 41.355
$ 37.429
Stock
133,416
226,682
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
1.8 V
1.8 V
Number of Pins
289
289
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
2.7 V

Related Parts

Texas InstrumentsTLK2208AZPV
Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK2208BZPV
Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK2208BGPV
Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
Intel / AlteraNHI350AM2 S LJ3S
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Ethernet Controller Single Chip 10/100Mbps PCIe v2.0 1V/1.8V/3.3V 256-Ball PBGA Tray

Descriptions

Descriptions of Texas Instruments TLK2218ZPV provided by its distributors.

8-Port Gigabit Ethernet Transceiver 289-BGA 0 to 70
1 1.8V 1.9V,2.7V 500Mbps BGA-289 SMD mount 19mm*19mm*1.41mm
ROHS3Compliant BALL Full Transceiver Transceiver 0C~70C 1.3Gbps 2mm 340mA
TEXAS INSTRUMENTS TLK2218ZPV Ethernet Controller, 1.3 Gbps, IEEE 802.3z, 1.7 V, 1.9 V, BGA, 289 Pins
TRANCEIVER, ENET, 1.0-1.3GBPS, 289BGA
Serializers and Deserializers G Ethernet Trncvr
PHY 8-CH 1.8V 289-Pin BGA Tray
DATACOM ETHERNET TRANSCEIVER PBGA289
IC ETHRNET TXRX 8PORT GIG 289BGA
IC TRANSCEIVER FULL 8/8 289BGA
ETHERNET TRANSCEIVER, 1-TRNSVR
TRANCEIVER,ENET,1.0-1.3GBPS,289BGA; Line/Bus Driver/Receiver/Transceiver Type:Ethernet Transceiver; Data Rate:1.3Gbps; No. of Channels:8; Current, Supply:340mA; Voltage, Supply Min:1.7V; Voltage, Supply Max:1.9V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.