Texas Instruments TLK2208BZPV

Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
$ 39.634

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2208BZPV.

element14 APAC

Datasheet42 pages16 years ago

Texas Instruments

Farnell

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 39.634
$ 35.37
Stock
148,605
272,100
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
1.8 V
1.8 V
Number of Pins
289
289
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Related Parts

Texas InstrumentsTLK2208AZPV
Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK2208BGPV
Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK2218ZPV
8-Port Gigabit Ethernet Transceiver 289-BGA 0 to 70
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.5V/2.5V/3.3V 364-Pin BGA
Intel / AlteraNHI350AM2 S LJ3S
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray

Descriptions

Descriptions of Texas Instruments TLK2208BZPV provided by its distributors.

Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
8 1.8V 1.9V,2.7V 1.3Gbps BGA-289 SMD mount 19mm*19mm*1.41mm
TEXAS INSTRUMENTS TLK2208BZPV Ethernet Controller, 1.3 Gbps, IEEE 802.3z, 1.7 V, 1.9 V, BGA, 289 Pins
Serializers and Deserializers Octal Gig Ether Tran
TRANCEIVER, ENET, 1.0-1.3GBPS, 289BGA
IC TXRX 1.0-1.3GBPS 8PORT 289BGA
IC TRANSCEIVER FULL 8/8 289BGA
ETHERNET TRANSCEIVER, 8-TRNSVR
Transceiver IC; Transceiver Type:Ethernet; Interface:SPI; Data Rate Max:1.3Gbps; No. of Channels:8; Supply Current:340mA; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD; Package/Case:289-BGA; No. of Pins:289 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.