Texas Instruments TLK1211RCP

Gigabit Ethernet SerDes for PON 64-HVQFP -40 to 85
$ 10.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1211RCP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Upverter

HQonline

Farnell

Newark

Inventory History

3 month trend:
-64.02%

CAD Models

Download Texas Instruments TLK1211RCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90UB914ATRHSTQ1
25-100MHz 10/12-Bit FPD-Link III Deserializer 48-WQFN -40 to 105
Texas InstrumentsDS90UB914ATRHSRQ1
ARM Microcontrollers - MCU 32Bit MCU with Flash STR73xF ARM7TDMI
Texas InstrumentsDS92LV090ATVEH/NOPB
LVDS/LVTTL Level Shifter, 210mA, 9-Ch, 3V/3.6V, 3.2ns, 100Mbps, QFP, SMD, 10mm × 10mm × 1.4mm
MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm

Descriptions

Descriptions of Texas Instruments TLK1211RCP provided by its distributors.

Gigabit Ethernet SerDes for PON 64-HVQFP -40 to 85
e4 TLK1211 Tray IEEE 1149.1 interface driver 2.5V 113mA 226.909583mg 1.3Gbps
ETHERNET TRANSCEIVER, 2.7V, VQFP-64
HVQFP-64(10x10) Serializers / Deserializers ROHS
IC ETHERNET TRANSCEIVER 64-HVQFP
2.3V 2.7V 1.3Gbps QFP SMD 10mm × 10mm × 800μm
PHY 1-CH 2.5V 64-Pin HVQFP EP Tray
IC TRANSCEIVER FULL 1/1 64HVQFP
ETHERNET TRANSCEIVER, 23~27V; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; Interface Type:CMOS; Data Rate:1.3Gbps; No. of Channels:10; Supply Current:95mA; Min Supply Voltage:2.3V; Max Supply Voltage:2.7V; Termination Type:SMD; Case Style:HVQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Base Number:1211; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK1211RCP.