Texas Instruments TLK1201RCP

Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP 0 to 70
$ 4.973

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1201RCP.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet26 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK1201RCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.973
$ 6.625
$ 6.625
Stock
612,508
261,104
261,104
Authorized Distributors
2
3
3
Number of Ports
-
1
1
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
64
64
64
Data Rate
1.3 Gbps
1.3 Gbps
1.3 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK2201ARCPR
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
Texas InstrumentsTLK2201BIRCP
1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85
Texas InstrumentsTLK2201RCP
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP
Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP
Ethernet Transceiver, 1-Trnsvr, PQCC56,

Descriptions

Descriptions of Texas Instruments TLK1201RCP provided by its distributors.

Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP 0 to 70
1 2.7V 1.3Gbps HVQFP-64 SMD mount 10mm*10mm*800μm
PHY 1-CH 2.5V 64-Pin HVQFP EP Tray
IC TRANSCEIVER FULL 1/1 64HVQFP
ETHERNET TRANSCEIVER, 1-TRNSVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.