Texas Instruments TLK2201ARCP

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
$ 5.063

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2201ARCP.

Newark

Datasheet22 pages11 years ago
Datasheet21 pages13 years ago
Datasheet20 pages10 years ago

Texas Instruments

Mouser

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.063
$ 4.703
$ 4.703
Stock
415,351
252,358
252,358
Authorized Distributors
2
2
2
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
64
64
64
Data Rate
1.6 Gbps
1.6 Gbps
1.6 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK1201RCP
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP 0 to 70
Texas InstrumentsTLK2201BIRCP
1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85
Texas InstrumentsTLK1201AIRCP
Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TLK2201ARCP provided by its distributors.

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
1-Ch 2.7V 1.6Gbps HVQFP-64 SMD 10mm × 10mm × 800μm
PHY 1-CH 2.5V 64-Pin HVQFP EP Tray
IC 1-1.6GBPS ETHRNT TXRX 64HVQFP
IC TRANSCEIVER FULL 1/1 64HVQFP
ETHERNET TRANSCEIVER, 1-TRNSVR
Ethernet Tranceiver IC; Transceiver Type:Ethernet; Data Rate Max:1.6Gbps; Supply Current:80mA; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:HVQFP; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK2201ARCP.