Texas Instruments TLK1501IRCPR

TTL TELECOM CIRCUIT TLK1501 Tape & Reel (TR) interface deserializer 1mm 100mA 2.3V~2.7V 1.5Gbps
$ 17.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1501IRCPR.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet52 pages0 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-5.82%

CAD Models

Download Texas Instruments TLK1501IRCPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.33
$ 19.072
$ 19.072
Stock
295,415
260,839
260,839
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
1.5 Gbps
1.5 Gbps
1.5 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK1501IRCPR.

Related Parts

Texas InstrumentsTLK2201BIRCP
1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85
Texas InstrumentsTLK2201BIRCPR
Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP EP T/R
Texas InstrumentsTLK2201BRCP
Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP EP Tray

Descriptions

Descriptions of Texas Instruments TLK1501IRCPR provided by its distributors.

TTL TELECOM CIRCUIT TLK1501 Tape & Reel (TR) interface deserializer 1mm 100mA 2.3V~2.7V 1.5Gbps
CML 16 2.3V 2.7V LVTTL 1.5Gbps HVQFP-64 SMD mount,glue mount 10mm*10mm*1mm
0.6 to 1.5-Gbps transceiver 64-HVQFP -40 to 85
Transceiver 1TX 1RX 1.5Gbps 64-Pin HVQFP EP T/R
LQFP-64(10x10) Ethernet ICs ROHS
IC MCU 16BIT 512KB FLASH 64LFQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK1501IRCPR.