Texas Instruments TLK1221RHAR

Gigabit Ethernet SerDes in small 40-pin package 40-VQFN -40 to 85
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1221RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages19 years ago

Newark

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+2.43%

CAD Models

Download Texas Instruments TLK1221RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.55
$ 7.654
Stock
349,263
229,432
Authorized Distributors
3
4
Number of Ports
-
1
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
2.5 V
2.5 V
Number of Pins
40
40
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK1221RHAR.

Related Parts

Texas InstrumentsTCA8424RHAR
24-bit 1.65- to 3.6-V 1MHz I2C/SMBus keypad scanner with interrupt & 128 key support 40-VQFN -40 to 85
NXP SemiconductorsTJA1086HNJ
FlexRay Transceiver 1TX 1RX 10Mbps 44-Pin HVQFN EP T/R Automotive AEC-Q100
Texas InstrumentsTLK105LRHBT
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85
Texas InstrumentsTMDS141RHAR
2.25-Gbps HDMI 1.3a TMDS redriver 40-VQFN 0 to 70
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
Ic, Usb 2.0 Phy 19.2Mhz Xtal/Clk, 32Vqfn; |Microchip Technology USB3370B-EZK-TR

Descriptions

Descriptions of Texas Instruments TLK1221RHAR provided by its distributors.

Gigabit Ethernet SerDes in small 40-pin package 40-VQFN -40 to 85
EAR99 TLK1221 Tape & Reel (TR) IEEE 802.3 interface transceiver 2.5V 113mA 103.986051mg 1.3Gbps
1 2.3V 2.7V 1.3Gbps QFN SMD mount,glue mount 6mm*6mm*900μm
PHY 1-CH 2.5V 40-Pin VQFN EP T/R / IC ETHERNET TXRX 40VQFN
Transceiver QFN-40-EP(6x6) Ethernet ICs ROHS
Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC40
Serializers and Deserializers Ethernet Trans
IC TRANSCEIVER FULL 1/1 40VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.