Texas Instruments TMDS141RHAR

2.25-Gbps HDMI 1.3a TMDS redriver 40-VQFN 0 to 70
$ 2.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS141RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.51%

CAD Models

Download Texas Instruments TMDS141RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLK105RHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85
Texas InstrumentsSN75DP139RGZR
Display Port to TMDS Level-Shifting Re-Driver / IC DISPLYPRT TO TMDS TLATR 48QFN
Ic, Usb 2.0 Phy 19.2Mhz Xtal/Clk, 32Vqfn; |Microchip Technology USB3370B-EZK-TR
Texas InstrumentsSN75DP129RHHR
2.5-Gbps DP++ to HDMI 1.3 retimer 36-VQFN 0 to 85

Descriptions

Descriptions of Texas Instruments TMDS141RHAR provided by its distributors.

2.25-Gbps HDMI 1.3a TMDS redriver 40-VQFN 0 to 70
TEXAS INSTRUMENTS - TMDS141RHAR - IC, HDMI HIDER, QFN-40, FULL REEL
QFN-40-EP(6x6) Interface - Specialized ROHS
Audio/Video Switch, 1 Func, 1 Channel, CMOS, PQCC40
HDMI Hider, 40-Pin, VQFN EP, T/R
IC INTERFACE SPECIALIZED 40VQFN
Hdmi Hider, 3.6V, Vqfn-40; Ic Interface Type:Hdmi; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Vqfn; No. Of Pins:40Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMDS141RHAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDS141RHAR .