Texas Instruments TLK1221RHAT

Gigabit Ethernet SerDes in small 40-pin package 40-VQFN -40 to 85
$ 7.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1221RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages19 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK1221RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.654
$ 7.55
Stock
238,783
489,373
Authorized Distributors
4
3
Number of Ports
1
-
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
2.5 V
2.5 V
Number of Pins
40
40
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK1221RHAT.

Related Parts

Texas InstrumentsTLK105LRHBT
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85
Texas InstrumentsTLK105RHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85
Texas InstrumentsTLK105LRHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85
Texas InstrumentsTLK106LRHBT
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105
Texas InstrumentsTLK106LRHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105
Texas InstrumentsDP83867ERGZT
Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 48-VQFN (7x7)

Descriptions

Descriptions of Texas Instruments TLK1221RHAT provided by its distributors.

Gigabit Ethernet SerDes in small 40-pin package 40-VQFN -40 to 85
e4 TLK1221 Tape & Reel (TR) IEEE 802.3 interface transceiver 2.5V 113mA 103.986051mg 1.3Gbps
1-Ch 2.3V 2.7V 1.3Gbps QFN SMD, Adhesive Mount 6mm × 6mm × 900μm
PHY 1-CH 2.5V 40-Pin VQFN EP T/R
TRANSCEIVER, ENET, 0.6-1.3GBPS, 40QFN
Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC40
Serializers and Deserializers Ethernet Trans
IC BATT CHG LI-ION 1-2CEL 20VQFN
IC TRANSCEIVER FULL 1/1 40VQFN
DATACOM ETHERNET TRANSCEIVER PQCC40
Transceiver, Enet, 0.6-1.3Gbps, 40Qfn; Logic Family/Base Number:-; Logic Type:-; No. Of Outputs:10Outputs; Logic Case Style:Qfn; No. Of Pins:40Pins; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Logic Ic Family:-; Logic Ic Baserohs Compliant: Yes |TEXAS INSTRUMENTS TLK1221RHAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK1221RHAT .
  • TLK1221RHAT.