Texas Instruments TLK111PTR

Industrial temperature 10/100-Mbps Ethernet physical layer transceiver 48-LQFP -40 to 85
$ 10.412
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK111PTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet105 pages11 years ago
Datasheet109 pages12 years ago
Datasheet106 pages13 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments TLK111PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.412
$ 8.901
Stock
184,068
139,645
Authorized Distributors
1
3
Case/Package
LQFP
LQFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK111PTR.

Related Parts

MicrochipKSZ8863MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
Texas InstrumentsTLK110PT
Industrial 10/100 Ethernet PHY 48-LQFP -40 to 85
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB

Descriptions

Descriptions of Texas Instruments TLK111PTR provided by its distributors.

Industrial temperature 10/100-Mbps Ethernet physical layer transceiver 48-LQFP -40 to 85
EAR99 TLK111 Tape & Reel (TR) Ethernet interface driver 3.3V 181.692094mg 100Mbps -40C~85C
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R
TLK111 PHYTER Industrial Temperature 10/100Mbs Ethernet Physical Layer Transceiver | IC ETHERNET PHY 10/100 48LQFP
IC TRANSCEIVER FULL 1/1 48LQFP
NVRAM 256Kb 3.3V 32Kx8 Serial MRAM
ETHERNET TRANSCEIVER, 4-TRNSVR,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.