Texas Instruments TLK111PT

Industrial temperature 10/100-Mbps Ethernet physical layer transceiver 48-LQFP -40 to 85
$ 8.901
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK111PT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet109 pages12 years ago
Datasheet106 pages13 years ago
Technical Drawing2 pages27 years ago

Newark

Inventory History

3 month trend:
-18.59%

CAD Models

Download Texas Instruments TLK111PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.901
$ 10.412
Stock
129,996
179,066
Authorized Distributors
4
1
Number of Ports
-
-
Case/Package
LQFP
LQFP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
3.3 V
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.3 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK111PT.

Related Parts

MicrochipKSZ8863MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8863FLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48
Texas InstrumentsTLK110PT
TEXAS INSTRUMENTS TLK110PTETHERNET, TRANSCEIVER, IEEE 802.3u, 100MBPS, LQFP-48
Texas InstrumentsTLK110PTR
MCU 1-Ch, 3V~3.6V, 10Mbps/100Mbps, LQFP-48, SMD, Adhesive Mount, 1.6mm H
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP

Descriptions

Descriptions of Texas Instruments TLK111PT provided by its distributors.

Industrial temperature 10/100-Mbps Ethernet physical layer transceiver 48-LQFP -40 to 85
e4 TLK111 Tray Ethernet interface transceiver 3.3V 10muA 181.692094mg 100Mbps
1 1.8V 3.3V 10Mbps,100Mbps QFP SMD mount 1.45mm(height)
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
ETHERNET TRANSCEIVER, 100MBPS, LQFP-48, FULL REEL
IC TRANSCEIVER FULL 1/1 48LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.