Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2426IP

V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426IP.

Texas Instruments

Datasheet29 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

DigiKey

Farnell

Newark

iiiC

Inventory History

3 month trend:
+14.10%

CAD Models

Download Texas Instruments TLE2426IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.635
$ 1.86
$ 1.86
Stock
915,737
222,141
222,141
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLE2426CP
V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube
Texas InstrumentsTL431CP
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
onsemiTL431ACPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
Analog DevicesREF194GP
R-PDIP-T8 Tube TIN LEAD INDUSTRIAL voltage reference device 15V 25ppm/C 5.33mm 9.27mm
Analog DevicesREF191GPZ
IC VOLT REF MICROPWR 2.048V 8DIP Voltage Reference IC V
onsemiTL431BCPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments TLE2426IP provided by its distributors.

V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube
IC VREF GND REF ADJ 1% 8DIP Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-PDIP
IC, VIRTUAL GROUND REFERENCE, 2426; Type de référence: Précision; Gamme de produit: -; Tension de référence: 2V à 20V; Exactitude initiale: -; Coefficient de température: ± 35ppm/°C; Type de boîtier CI référence de tension: DI
Ic, Virtual Ground Reference, 2426; Voltage Reference Type:Virtual Ground Precision; Product Range:-; Reference Voltage:2V To 20V; Initial Accuracy:-; Temperature Coefficient:± 35Ppm/°C; Voltage Reference Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2426IP
IC, VIRTUAL GROUND REFERENCE, 2426; Voltage Reference Type:Virtual Ground Precision; Product Range:-; Reference Voltage:2V to 20V; Initial Accuracy:-; Temperature Coefficient:± 35ppm/°C; Voltage Reference Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:2426; Brief Features:High Output Current Capability, Micropower Operation, Low Impedance Output; IC Function:Virtual Ground IC; IC Package Type:DIP; Operating Temperature Range:-55°C to +125°C; Supply Voltage Max:40V; Supply Voltage Min:4V; Supply Voltage Range:4V to 40V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2426IP .