Texas Instruments TL431CP

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet66 pages18 years ago
Datasheet32 pages21 years ago

Upverter

element14

Farnell

DigiKey

Inventory History

3 month trend:
-2.77%

CAD Models

Download Texas Instruments TL431CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.185
$ 0.185
Stock
674,952
211,130,969
211,130,969
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

onsemiTL431BCP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments TL431CP provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
Regulator; PDIP; 2495 mV (Typ.); 2.0 uA (Typ.); 36V; -40 to 125C
Texas Instruments Voltage Ref 2.5-36V PDIP ±2.0% TH 8-Pin
VOLTAGE REF, SHUNT, 2.495V-36V, DIP-8; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL431; Tension de référence: 2.495V à 36V; Exactitude initiale: 2%; Coefficient de température: -; Type de boîtier CI référe
VOLTAGE REF, SHUNT, 2.495V-36V, DIP-8; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Reference Voltage:2.495V to 36V; Initial Accuracy:2%; Temperature Coefficient:-; Voltage Reference Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Accuracy %:2%; Base Number:431; Cathode Current Ik Max:100mA; IC Generic Number:431; IC Temperature Range:Commercial; Input Voltage:2.495V to 36V; Input Voltage Max:36V; Input Voltage Min:2.495V; Operating Temperature Range:0°C to +70°C; Operating Voltage Tolerance +:2%; Output Current Max:100mA; Output Voltage Max:36V; Output Voltage Min:2.5V; Reference Volt Tolerance ±%:2%; Reference Voltage Tolerance:50mV; Reference Volts:2.495V; Temperature Coeff Over Temp Range:6mV; Termination Type:Through Hole; Topology:Shunt, Adjustable; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431CP .
  • TL431CP.