Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2426CP

V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426CP.

Texas Instruments

Datasheet29 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

element14 APAC

HQonline

DigiKey

Farnell

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments TLE2426CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.635
$ 1.635
Stock
204,854
196,031
196,031
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
4 V
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2426IP
V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube
Texas InstrumentsTLE2426IPE4
35ppm/℃ Adjustable 20mA 120µVrms 2V 20.2V ±1% PDIP-8 Through hole mounting 5.08mm(height)
Texas InstrumentsTL431CP
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
onsemiTL431ACPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
Analog DevicesREF194GP
R-PDIP-T8 Tube TIN LEAD INDUSTRIAL voltage reference device 15V 25ppm/C 5.33mm 9.27mm
Analog DevicesREF191GPZ
IC VOLT REF MICROPWR 2.048V 8DIP Voltage Reference IC V

Descriptions

Descriptions of Texas Instruments TLE2426CP provided by its distributors.

V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube
Texas Instruments Voltage References ICs, PDIPencapsulation, Through hole mounting, 8Pin
IC VREF GND REF ADJ 1% 8DIP Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-PDIP
Voltage Ref, Virtual Grnd, 2V-20V, Dip-8; Voltage Reference Type:Virtual Ground Precision; Product Range:Tle2426 Series; Reference Voltage:2V To 20V; Initial Accuracy:-; Temperature Coefficient:± 35Ppm/°C; Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2426CP
VOLTAGE REF, VIRTUAL GRND, 2V-20V, DIP-8; Type de référence: Précision; Gamme de produit: Série TLE2426; Tension de référence: 2V à 20V; Exactitude initiale: -; Coefficient de température: ± 35ppm/°C; Type de boîtier CI référ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2426CP .