Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF194GP

R-PDIP-T8 Tube TIN LEAD INDUSTRIAL voltage reference device 15V 25ppm/C 5.33mm 9.27mm
$ 1.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF194GP.

DigiKey

Datasheet28 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesREF195GPZ
IC VREF SERIES 0.2% 8DIP Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-PDIP
Analog DevicesREF-02HP
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesREF192GP
R-PDIP-T8 Tube TIN LEAD INDUSTRIAL voltage reference device 15V 25ppm/C 5.33mm 9.27mm
Texas InstrumentsTL431CP
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
Texas InstrumentsTLE2426IP
V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube
Texas InstrumentsTLE2426IPE4
35ppm/℃ Adjustable 20mA 120µVrms 2V 20.2V ±1% PDIP-8 Through hole mounting 5.08mm(height)

Descriptions

Descriptions of Analog Devices REF194GP provided by its distributors.

R-PDIP-T8 Tube TIN LEAD INDUSTRIAL voltage reference device 15V 25ppm/C 5.33mm 9.27mm
IC VREF SERIES PREC 4.5V 8-DIP / Voltage Reference IC V 8-PDIP
Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDIP8
25ppm/℃ 30mA 4.49V 4.5V 2mV PDIP-8 Through hole mounting 9.27mm*7.62mm*5.33mm
V-Ref Precision 4.5V 30mA 8-Pin PDIP Tube
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated