onsemi MC74HC244AN

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC244AN.

Electro Sonic

Datasheet9 pages17 years ago

IHS

Augswan

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 0.431
$ 0.431
Stock
142,184
499,639
499,639
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Rail
onsemi74AC240PC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Box
MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
MicrochipMCP6234-E/P
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-14LD

Descriptions

Descriptions of onsemi MC74HC244AN provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20
IC BUFF/DVR/RCR TRI-ST OCT 20DIP
IC BUFF/DVR/RCVR 3ST DUAL 20DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 74HC244AN
  • MC74HC244AN.