Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7705QP

IC SUPERVISOR 1 CHANNEL 8DIP "Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP"
$ 0.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7705QP.

Texas Instruments

Datasheet38 pages11 years ago
Datasheet28 pages15 years ago
Datasheet27 pages28 years ago

Arrow Electronics

Mouser

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7705QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 1.5
$ 1.5
Stock
219,153
214,743
214,743
Authorized Distributors
2
3
3
Case/Package
P
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.63 V
4.63 V
4.63 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsTL7705ACP
5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7705BCP
Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-PDIP 0 to 70
Texas InstrumentsTL7705BIP
IC SUPERVISOR 1 CHANNEL 8DIP Supervisor Open Drain or Open Collector 1 Channel 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC7705QP provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8DIP "Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP"
Single Power SVS (5v) W/Pgmmable Time Delay & Push-Pull Outputs 8-PDIP -40 to 125
MICROPOWER SUPPLY VOLTAGE SUPERVISORS | IC 4.55V SUPPLY MONITOR 8-DIP
no 9μA Highly effective/Low effective Active High,Totem Pole 1 2V 6V no PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Lead Free Active High/Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 16muA 1W 1.1ms Minimum
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.