Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7705IP

Voltage supervisor with programmable delay time 8-PDIP -40 to 85
$ 1.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7705IP.

element14 APAC

Datasheet38 pages11 years ago
Datasheet35 pages14 years ago
Datasheet36 pages12 years ago

Texas Instruments

Newark

Mouser

Farnell

Inventory History

3 month trend:
-7.78%

CAD Models

Download Texas Instruments TLC7705IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.396
$ 0.779
$ 0.779
Stock
206,229
202,312
202,312
Authorized Distributors
4
2
2
Case/Package
PDIP
P
P
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.63 V
4.63 V
4.63 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7705QP
IC SUPERVISOR 1 CHANNEL 8DIP "Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP"
Texas InstrumentsTLC7701IP
Voltage supervisor with programmable delay time 8-PDIP -40 to 85
Texas InstrumentsTLC7733QP
Voltage supervisor with programmable delay time 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7705IP provided by its distributors.

Voltage supervisor with programmable delay time 8-PDIP -40 to 85
TEXAS INSTRUMENTS - TLC7705IP - VOLTAGE SUPERVISOR, 9 uA, 6V, 8-DIP
IC SUPERVISOR 1 CHANNEL 8DIP "Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP"
MICROPOWER SUPPLY VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, +4.55V, BICMOS, PDIP8
Processor Supervisor 4.55V 1 Active Low 8-Pin PDIP Tube
VOLTAGE SUPERVISOR, 9UA, 6V, DIP-8; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif haut / Actif bas; Boîtier d
VOLTAGE SUPERVISOR, 9UA, 6V, DIP-8; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital IC Case:DIP; No. of Pins:8Pins; Delay Time:2.1ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:7705; Operating Temperature Range:-40°C to +85°C; Output Current Max:2mA; Supply Current:9µA; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7705IP .
  • TLC7705IP.
  • TLC7705IP..