Texas Instruments TL7705BCP

Supply-Voltage Supervisor 18V Supply 4.55V Threshold 270ns 125C Input Current 20mA DIP-8
$ 2.519
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705BCP.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages28 years ago

TME

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+0.09%

CAD Models

Download Texas Instruments TL7705BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.519
$ 2.878
$ 2.878
Stock
990,803
82,573,053
82,573,053
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7705BIP
5-V single supervisor with programmable delay time 8-PDIP -40 to 85
Texas InstrumentsTL7702BIP
Single supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85
Texas InstrumentsTL7702BCP
Single supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL7705BCP provided by its distributors.

Supply-Voltage Supervisor 18V Supply 4.55V Threshold 270ns 125C Input Current 20mA DIP-8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, BIPolar, PDIP8
5-V single supervisor with programmable delay time 8-PDIP 0 to 70
Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
Texas Instruments Power Voltage monitoring chip, 8needle, maximum monitoring18V
Volt Supervisor Supply 0V to 18V 8-Pin PDIP Tube
VOLTAGE SUPERVISOR, 1.8MA, 18V, DIP-8; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 3.6V; Tension, alimentation max..: 18V; Type de reset: Actif haut / Actif bas; Boî
VOLTAGE SUPERVISOR, 1.8MA, 18V, DIP-8; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:3.6V; Supply Voltage Max:18V; Reset Type:Active-High, Active-Low; Digital IC Case:DIP; No. of Pins:8Pins; Delay Time:270ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Supply Current:1.8mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7705BCP .