Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7701IPWR

Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
$ 1.36
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7701IPWR.

element14 APAC

Datasheet38 pages11 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.35%

CAD Models

Download Texas Instruments TLC7701IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 3.008
$ 3.008
Stock
347,541
298,909
298,909
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
-
1.04 V
1.04 V
Overvoltage Threshold
1.16 V
1.16 V
1.16 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC7701QPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7701QPW
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7705IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7701IPWR provided by its distributors.

Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
IC SUPERVISOR 1 CHANNEL 8TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP"
Processor Supervisor 1.1V 1 Active Low 8-Pin TSSOP T/R
VOLTAGE SUPERVISOR, 9UA, 6V, TSSOP-8; Tension de seuil: 1.1V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif haut / Actif bas; Boîtier
VOLTAGE SUPERVISOR, 9UA, 6V, TSSOP-8; Threshold Voltage:1.1V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital IC Case:TSSOP; No. of Pins:8Pins; Delay Time:2.1ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.