Texas Instruments TLC7701QPW

Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
$ 1.608
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7701QPW.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet35 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages28 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+23.74%

CAD Models

Download Texas Instruments TLC7701QPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.608
$ 1.36
$ 1.36
Stock
175,581
278,929
278,929
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
1.16 V
1.16 V
1.16 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7701IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Texas InstrumentsTLC7701IPW
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Texas InstrumentsTLC7701IPWG4
Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7701QPW provided by its distributors.

Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Processor Supervisor 1.1V 1 Active Low 8-Pin TSSOP Tube
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.