Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7705IPWR

Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7705IPWR.

element14 APAC

Datasheet38 pages11 years ago

Texas Instruments

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.84%

CAD Models

Download Texas Instruments TLC7705IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.061
$ 1.392
$ 1.392
Stock
561,428
3,375,789
3,375,789
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.63 V
4.63 V
4.63 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7705QPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7705QPW
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7705QPWG4
Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7705IPWR provided by its distributors.

Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
IC SUPERVISOR 1 CHANNEL 8TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP"
Processor Supervisor 4.55V 1 Active Low 8-Pin TSSOP T/R
Voltage Supervisor, 9Ua, 6V, Tssop-8; Threshold Voltage:4.55V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital Ic Case:Tssop; No. Of Pins:8Pins; Delayrohs Compliant: Yes |TEXAS INSTRUMENTS TLC7705IPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.