Texas Instruments TLC7701MPWREP

Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -55 to 125
$ 3.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7701MPWREP.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet14 pages19 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-12.51%

CAD Models

Download Texas Instruments TLC7701MPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.008
$ 1.36
$ 1.36
Stock
298,633
348,141
348,141
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
1.04 V
-
-
Overvoltage Threshold
1.16 V
1.16 V
1.16 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC7701IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Texas InstrumentsTLC7701IPW
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Texas InstrumentsTLC7701QPW
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7701MPWREP provided by its distributors.

Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -55 to 125
IC SUPERVISOR 1 CHANNEL 8TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP"
Processor Supervisor 1.1V 1 Active High/Active Low/Push-Pull 8-Pin TSSOP T/R
Ic, Voltage Supervisor, 9 Ua, 6V, 8-Tssop

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.