Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC59461PWP

16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
$ 1.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59461PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC59461PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 1.249
Stock
342,881
380,422
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
50 mA
50 mA
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC5946PWPR
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Texas InstrumentsTLC5946PWP
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Texas InstrumentsTLC5946PWPG4
16-Channel, 12-bit PWM LED Driver with 6-Bit Dot Correction 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC59461PWP provided by its distributors.

16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP Tube
Tube TLC59461 Shift Register Surface Mount led driver 9.7mm 40mA 5.5V 3.958W
Shift Register 40mA 16 17V HTSSOP-28 wire mounting,SMD mount 1.05mm(height)
IC LED DRVR LINEAR 40MA 28HTSSOP LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.