What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC5946PWPG4

16-Channel, 12-bit PWM LED Driver with 6-Bit Dot Correction 28-HTSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5946PWPG4.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments TLC5946PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.388
Stock
36,169
812,539
812,539
Authorized Distributors
0
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
40 mA
40 mA
40 mA
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

Texas InstrumentsTLC59461PWPR
LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP T/R
Texas InstrumentsTLC59461PWP
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Texas InstrumentsTLC5941PWP
16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5946PWPG4 provided by its distributors.

16-Channel, 12-bit PWM LED Driver with 6-Bit Dot Correction 28-HTSSOP -40 to 85
LED Driver 16Segment 3.3V/5V 28-Pin HTSSOP EP Tube
HTSSOP EP 8542.39.00.01 LED DISPLAY DRIVER Nickel/Palladium/Gold (Ni/Pd/Au) led driver 9.7mm -1mA 5.5V 3.958W
IC LED DRIVER LIN 40MA 28HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.