Texas Instruments TLC5946PWP

16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5946PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TLC5946PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 1.388
Stock
388,074
748,457
Authorized Distributors
4
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
40 mA
40 mA
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
17 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLC59461PWPR
LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP T/R
Texas InstrumentsTLC59461PWP
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Texas InstrumentsTLC5941PWPR
16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP

Descriptions

Descriptions of Texas Instruments TLC5946PWP provided by its distributors.

16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP Tube
5.5V Shift Register 40mA 16 3V 17V HTSSOP-28 wire mounting,SMD mount 1.05mm(height)
IC, LED DRIVER LINEAR 28-TSSOP; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 17V; Courant, sortie max.: 40mA; Fréquence de commutation: 30MHz; Nombre d
Ic, Led Driver Linear 28-Tssop; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:40Ma; Switching Frequency:30Mhz; No. Of Outputs:16Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5946PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5946PWP .