Texas Instruments TLC5928PWPR

16 channel constant current LED driver with LED open Detection 24-HTSSOP -40 to 85
$ 1.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5928PWPR.

Farnell

Datasheet32 pages12 years ago
Datasheet32 pages10 years ago
Datasheet31 pages15 years ago
Datasheet32 pages10 years ago
Datasheet32 pages11 years ago
Datasheet33 pages14 years ago

Texas Instruments

element14 APAC

element14

LCSC

Inventory History

3 month trend:
-95.16%

CAD Models

Download Texas Instruments TLC5928PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.002
$ 1.1
Stock
667,893
254,843
Authorized Distributors
0
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
17 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5927IPWPR
16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125
Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
Texas InstrumentsTLC5926QPWPRQ1
Automotive 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125
Texas InstrumentsTLC59461PWPR
LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP T/R
Texas InstrumentsTLC5946PWPR
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85
Texas InstrumentsTLC5929PWP
5.5V Shift Register 50mA 16 3V 10V HTSSOP-24 wire mounting,SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments TLC5928PWPR provided by its distributors.

16 channel constant current LED driver with LED open Detection 24-HTSSOP -40 to 85
LED Driver 16 Segment 40uA Supply Current 24-Pin HTSSOP EP T/R
17V 35MHz 16 Shift Register Linear 35mA 3V~5.5V TSSOP-24-EP LED Drivers ROHS
16-Ch Constant Current LED Driver, 35MHz, 17V Out, HTSSOP
IC, LED DISPLAY DRIVER; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:35mA; Switching Frequency:35MHz; No. of Outputs:16Outputs; IC Mounting:SM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5928PWPR .
  • TLC5928PWPR.