Texas Instruments TLC5929PWP

5.5V Shift Register 50mA 16 3V 10V HTSSOP-24 wire mounting,SMD mount 1.05mm(height)
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5929PWP.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Datasheet44 pages14 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5929PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.965
Stock
4,305,460
557,255
Authorized Distributors
4
2
Case/Package
HTSSOP EP
SOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
10 V
10 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5929PWP.

Related Parts

Texas InstrumentsTLC5927IPWPR
16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125
Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
Texas InstrumentsTLC5928PWPR
16 channel constant current LED driver with LED open Detection 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5929PWP provided by its distributors.

5.5V Shift Register 50mA 16 3V 10V HTSSOP-24 wire mounting,SMD mount 1.05mm(height)
16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-HTSSOP -40 to 85
LED Driver 14000uA Supply Current 24-Pin HTSSOP EP Tube
LED, DRIVER, 24HTSSOP; LED Driver Application:Display, Illumination, Message Board; Topology:Constant Current; No. of Outputs:16; Output Current:50mA; Output Voltage:10V; Input Voltage:3V to 5.5V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:HTSSOP; Switching Frequency:20MHz; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.