Texas Instruments TLC5928PWP

16 channel constant current LED driver with LED open Detection 24-HTSSOP -40 to 85
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5928PWP.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.59%

CAD Models

Download Texas Instruments TLC5928PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 1.002
Stock
421,029
748,468
Authorized Distributors
2
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
17 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5927IPWPR
16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125
Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
Texas InstrumentsTLC5926QPWPRQ1
Automotive 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC5928PWP provided by its distributors.

16 channel constant current LED driver with LED open Detection 24-HTSSOP -40 to 85
LED Driver 16 Segment 40uA Supply Current 24-Pin HTSSOP EP Tube
Shift Register 5.5V 35mA 16-Bit 3V 17V HTSSOP-24 Wire Mount, SMD 1.05mm H
18-bit universal bus transceivers with 3-state outputs 56-TSSOP -40 to 85
IC LED DRVR LINEAR 35MA 24HTSSOP
IC LED DRIVER LIN 35MA 24HTSSOP
16channel on/off LED driver with LOD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.