Texas Instruments TLC5927IPWPR

16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5927IPWPR.

element14 APAC

Datasheet39 pages11 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-7.00%

CAD Models

Download Texas Instruments TLC5927IPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.056
$ 1.082
Stock
443,035
397,900
Authorized Distributors
1
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
20 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5927IPWPR.

Related Parts

Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
Texas InstrumentsTLC5928PWPR
16 channel constant current LED driver with LED open Detection 24-HTSSOP -40 to 85
Texas InstrumentsTLC5928PWP
16 channel constant current LED driver with LED open Detection 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5927IPWPR provided by its distributors.

16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
Tape & Reel (TR) TLC5927 Shift Register Surface Mount led driver 7.8mm -1mA 5.5V 2.9W
16-Ch Constant Current LED Driver, 120mA, 30MHz, HTSSOP
LED DRIVER, LINEAR, 30MHZ, HTSSOP-24; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 20V; Courant, sortie max.: 120mA; Fréquence de commutation: 30MHz; N
Led Driver, Linear, 30Mhz, Htssop-24; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:20V; Output Current Max:120Ma; Switching Frequency:30Mhz; No. Of Outputs:16Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5927IPWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5927IPWPR .