Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5928PWG4

16 Channel Constant Current LED Driver with LED Open Detection 24-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5928PWG4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLC5928PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.191
$ 1.191
Stock
37,534
382,452
382,452
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
18 V
18 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5925IPWRG4
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LIN 45MA 24TSSOP
Texas InstrumentsTLC59116IPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of Texas Instruments TLC5928PWG4 provided by its distributors.

16 Channel Constant Current LED Driver with LED Open Detection 24-TSSOP -40 to 85
TSSOP 8542.39.00.01 LED DISPLAY DRIVER Nickel/Palladium/Gold (Ni/Pd/Au) led driver 7.8mm 35mA 5.5V 1.194W
LED Driver 16Segment 3.3V/5V 24-Pin TSSOP Tube
IC LED DRIVER LIN 35MA 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.