Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC59282RGER

16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59282RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
-21.71%

CAD Models

Download Texas Instruments TLC59282RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.769
$ 0.896
Stock
458,745
386,711
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
17 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC59281RGET
16-channel, constant-current LED driver without LED open Detection 24-VQFN
Texas InstrumentsTLC5928RGER
16 channel constant current LED driver with LED open Detection 24-VQFN -40 to 85
Texas InstrumentsTLC5928RGET
16 channel constant current LED driver with LED open Detection 24-VQFN -40 to 85
Texas InstrumentsTLC5929RGER
5.5V Shift Register 50mA 16 3V 10V QFN wire mounting,SMD mount,glue mount 950μm(height)
Texas InstrumentsTLC5929RGET
5.5V Shift Register 50mA 16 3V 10V VQFN-24 wire mounting,SMD mount,glue mount 950μm(height)
Texas InstrumentsTLC59108IRGYR
8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC59282RGER provided by its distributors.

16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85
5.5V Shift Register 45mA 16 3V 17V QFN wire mounting,SMD mount,glue mount 950μm(height)
Cut Tape (CT) TLC59282 Shift Register Surface Mount led driver 4mm -1mA 5.5V 35MHz
17V 35MHz 16 Shift Register Linear 45mA 3V~5.5V VQFN-24-EP(4x4) LED Drivers ROHS
LED Driver 34000uA Supply Current 24-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.